

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic proximity sensor
50124260
PNP Antivalent
400 mm
Ultrasound
M18
Metal
Antivalent
90 mm
18 mm
(Ø x L) 18 mm x 90 mm
DC
150 mA
Other
-25-70 °C
7 Hz
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP/NPN
Change-over contact (NO/NC)
25 mm
Manual adjustment
None
None
Cylinder plain
Other
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
90 mm
25-400 mm
yes
User & Safety Instructions 2983907 Leuze Electronic Ultrasonic proximity sensor Ultrasound M18 PNP Antivalent 50124260