

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Ultrasonic proximity sensor
50136117
6.000 mm
Ultrasound
M30
Plastic
1 maker
98.8 mm
30 mm
(Ø x L) 30 mm x 98.8 mm
DC
100 mA
Plastic
-20-70 °C
1 Hz
0 mA ... 20 mA / 4 mA ... 20 mA
Connector M12
PNP
Normally open contact (NO)
350 mm
Manual adjustment
None
None
Cylinder plain
50 mA
1 %
0.5 %
FALSE
12-30 V
Plastic
Other
30 mm
98.8 mm
350-6000 mm
yes
User & Safety Instructions 2983894 Leuze Electronic Ultrasonic proximity sensor Ultrasound M30 50136117 Piece