

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic switch
50129826
2x PNP
400 mm
Ultrasound
M18
Metal
82.8 mm
18 mm
(Ø x L) 18 mm x 82.8 mm
DC
150 mA
Other
-25-70 °C
7 Hz
Connector M12
PNP
Normally open contact (NO)
25 mm
None
None
Cylinder, screw-thread
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
97.8 mm
25-400 mm
25-400 mm
yes
User & Safety Instructions 2983957 Leuze Electronic Ultrasonic switch Ultrasound M18 2x PNP 50129826