

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ultrasonic switch
50124272
PNP Antivalent
Ultrasound
M18
Metal
Antivalent
60 mm
18 mm
(Ø x L) 18 mm x 60 mm
DC
150 mA
Other
-25-70 °C
8 Hz
Connector M12
PNP
Normally open contact (NO)
150 mm
None
None
Cylinder, screw-thread
50 mA
0.15 %
FALSE
15-30 V
Other
18 mm
75 mm
150-1300 mm
150-1300 mm
yes
User & Safety Instructions 2983962 Leuze Electronic Ultrasonic switch Ultrasound M18 PNP Antivalent 50124272