What does a small bug look like at high magnification? How are plants structured? What was all this living in a drop of water from the pond? With the Levenhuk LabZZ M101 microscope, children find answers to these and many other questions that go through their curious young minds. Everything you need for your first experiments was supplied - ready-prepared samples, special instruments for working with the microscope and an educational booklet with many interesting experiments. High-quality optics The microscope is specially developed for children, but in its optical performance many "adult" microscopes are in no way inferior. The instrument is equipped with three lens lenses. To change the magnification, simply use the lens revolver to rotate in another lens without interrupting the work. The special feature of this model is its sliding eyepiece with two settings. It replaces two eyepieces with 10x or 16x magnification and is really very easy to use. And if the child does not have to change the eyepieces, they will not be lost either. The three lenses together with this eyepiece achieve the following magnification levels: 40, 64, 100, 160, 400 and 640 times. Examining samples under the microscope to examine the wing of a fly or onion cells, a slide is placed on the round object table with a thin translucent sample. Convenient specimen clips hold the slide securely, so that it does not slip out of sight even in the case of an unthought movement. The light emitted by the LED diodes under the object table passes through the sample and produces the enlarged image. The adjustable brightness is very practical - with thick and less transparent samples the intensity of the lighting can be increased and reduced accordingly with very thin and transparent cuts. Comfortable and safe design The microscope's housing is made of robust plastic. This makes the instrument very light, yet durable and reliable. For more comfort when viewing samples under the microscope, the head is tilted by 45°. The microscope is battery-operated - it is therefore safe and also mobile. Features: -colorful microscope for children with up to 640x magnification -stable and light plastic housing with interesting shape -two eyepieces in a -battery-level illumination for outdoor operation -energy-saving LED lighting system under the object table -Experimental set included IN delivery ATTENTION! Toys not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed.
This text is machine translated.