Levenhuk LabZZ M1 microscope The Levenhuk LabZZ M1 microscope is made for young explorers of the microcosm. With this microscope company young researchers take their first steps in science. The included set contains everything was necessary: An easy to use microscope, ready-prepared sample carriers and special instruments for working with samples to be microscope. Children can use the instrument independantly and discover fascinating structures in everyday objects. The Levenhuk LabZZ M1 microscope is equipped with a lower light source, so that transparent samples can be viewed. Samples are ready-prepared sample carriers, life in a water drop and many other things. The lighting fixture can be rotated - on one side there is a mirror (which is used in sufficient daylight) and on the other a light bulb. The lamp is powered by 2 AA batteries (not included). Children can view not only the supplied pre-prepared sample carriers, but also create their own slides. A sample is simply placed in the middle of an empty slide, fixed and then covered with a cover glass. The most interesting preparations can be kept for future observations. The Levenhuk LabZZ M1 microscope produces three fixed enlargements: 100x, 200x and 300x. The desired magnification level can be selected by turning the lens revolver of the microscope. The focus is set with a separate button. The object table is equipped with special metal clamps that fix the specimen under examination. Features: -Simple model, made especially for children -High quality optical plastic lenses -Up to 300x magnification -Battery-operated lighting -Light plastic housing -Head: Monocular -Optical material: Optical plastic -Magnification: 100-300 x -Eyepieces: 10 -Lenses: 10, 20, 30 -Lens revolver: 3 Lenses -Focus: Coarse -Housing material: Plastic -Lighting: Mirror, bulb -Power source of lamp: 2x AA batteries (not included) Includes: -Microscope -Eyepiece -Pipette -Microscope ready preparations (2 pieces) -Empty slides (2 pieces) -Cover glasses (5 pieces) -Foliensticker (5 pieces) -Resin -Sea salt ATTENTION! Toys not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed.
This text is machine translated.