Properties: -turns a conventional biology microscope into an advanced digital microscope -creates photos and videos of the microscopic samples with a resolution of up to 1600 x1200 pixels -six modes with different frame rate and resolution -is attached instead of a standard telescope and connected to the computer with the USB cable -compatible with 23.2 mm eyepiece uben -2 megapixel sensor: 1/3.2" CMOS image format: .jpg, .bmp, .png, .tif video format Output: .wmv, .avi, .H264 (Win 8 or higher), .H265 (Win 10 or higher) spectral range: 380 nm - 650 nm recording mode: ERS (Electronic Rolling Shutter) white balance: Automatic/manual exposure control; automatic/manual metal
This text is machine translated.