Levenhuk Blaze BASE 60 spotting scope Properties: -High performance and high aperturic optical instrument -Zoom lens -Angled eyepiece -60x magnification for studying distant objects -High aperture lens enables observations even in low light (sunrise, bad weather or dusk) -Lens made of BK-7 glass with anti-reflection brightness multi coating for better image -Impact resistant housing and protects the instrument reliably against shocks and falls: -Eyepiece diameter: 21 mm -Magnification: 20 - 60 x -Field of view: 2.1 - 1 degree -Distance to eye lens: 16 - 14 mm -Close focus: 10, 32.8 m -Field of view, m/1000 m: 36 - 17 m, 108 - 51m -Housing material: Plastic -Outlet pupil diameter: 3 - 1 mm -Diopters compensation at the eyepiece: ±4 diopters Included: -spotting scope -metal table tripod -eyepiece and lens caps -storage bag -cleaning cloth
This text is machine translated.