
Highlights & Details
Pixmine Lexip x Tsume NARUTO SHIPPUDEN Kakashi Kamui
- Connection technology: Cable-bound
- Interface: USB
- Optical sensor
- Movement resolution 12000 dpi
- Output: Real-time sensitivity circuit 100 - 12,000 dpi
- Features: Backlight, adjustable weight, braided cable, ceramic feet, 12 programmable keys, Pixart PAW 3327 optical gaming sensor, thumb-joystick
Technical specifications
- Product type
Gaming mouse
- Transfer type
Corded
- Interfaces
USB type A
- Sensor type
Optical
- Sensor resolution
12000 dpi
- Suitable for (input devices)
Right-handers
- Data input device features
Backlit
Weight trimming
- Factory colour
Black
Blue
- Cable length
0 cm
- Power supply
USB (built-in)
- Supported OS
Windows
- Keyboard layout
German, QWERTZ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3060992 Lexip Naruto Shippuden Kakashi Kamui Gaming mouse Corded Optical Black, Blue 12000 dpi Backlit, Weight trimming
User & Safety Instructions
User & Safety Instructions 3060992 Lexip Naruto Shippuden Kakashi Kamui Gaming mouse Corded Optical Black, Blue 12000 dpi Backlit, Weight trimming
Description
Feel the power of the Lexip x Tsume alliance at your fingertips. Your reflexes know no limits thanks to the thumb joystick, with which you can trigger every action in a fraction of a second, and the ceramic skates, which offer a perfect combination of sliding and precision. The Revenge mouse becomes your ally even in the most dangerous situations.
This text is machine translated.
System requirements
- Windows® 10 / 11
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









