
Lexip X TSUME Naruto Shippuden Headset 3 Over-ear headset
Highlights & Details
Technical specifications
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Headset
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Corded (1075100)
Bluetooth® (1075101)
USB-C®
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Power supply
USB (cable included)
- Factory colour
Black
Purple
Blue
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Bluetooth
5.1
- Sensitivity (microphone)
119 dB
- Frequency range (microphone)
100 - 10000 Hz
- Cable length
1.5 m
- Headphones model
x Tsume Naruto Shippuden Madara Destruction
- Suitable for
PC
PS5
Xbox One
Xbox X
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3060987 Lexip X TSUME Naruto Shippuden Headset 3 Over-ear headset Corded (1075100), Bluetooth® (1075101) Stereo Black, Purple, B
User & Safety Instructions
User & Safety Instructions 3060987 Lexip X TSUME Naruto Shippuden Headset 3 Over-ear headset Corded (1075100), Bluetooth® (1075101) Stereo Black, Purple, B
Description
Immerse yourself in excellent games with the Revenge headset. Enjoy wireless freedom, unbeatable comfort and incomparable design. Enhance your style and immerse yourself in an incomparable game comfort. Enter the Elite Ninjas series.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











