
MX 331 adn Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Print resolution
600 x 600 dpi
- Print speed
38 pages/min (b/w)
- Print speed (black/white)
38 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
350 Sheet
- Paper load (multi-purpose feeder)
100 Sheet
- Document feed
50 Sheet
- Interfaces
USB A (USB 2.0)
LAN (10/100 Mbps)
- Features
Duplex printing
AirPrint-compatible
Colour display
Network-enabled
ADF (duplex)
Touch display
ADF
- Type
B/W
- Width
41.1 cm
- Height
33.9 cm
- Depth
36.6 cm
- Dim
(W x H x D) 41.1 x 33.9 x 36.6 cm
- Factory colour
Multicolour
- Weight
14.331
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
No
- Suitable for
Text document printing (B/W)
- Speed (max.)
38 pages/min
- Series
MX
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733144 Lexmark MX 331 adn Multifunction printer Laser B/W A4




