Lexmark Toner cartridge recycling B222X00 Black 6000 Sides
Original Lexmark toner for reliable and pin-sharp printing
Environmentally friendly recycling via the Lexmark return program
Technical specifications
Product type
Toner cartridge recycling
Type
Original
Short ID
B2236 MB2236
Compatible with
Lexmark
Colour
Black
Page yield
6000 Sides
Page yield (black)
6000 Sides
Page yield (colour)
6000 Sides
Factory colour
Black
Type A
Print
Type B
Print
Wireless charging
No
Page yield
6000 Sides
Supplies type
Toner recycling
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2109544 Lexmark Toner recycling B2236 MB2236 B222X00 Original Black 6000 Sides
Description
Standard capacity Low acquisition costs and high quality thanks to original Lexmark cartridge. Standard-capacity toner cartridges offer a lower purchase price and lower page yield, compared to high-capacity cartridges. Perfect for use in low-volume environments.
Unison™ Toner Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Lexmark print cartridge return program Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.
Cartridges as part of the Lexmark Return Program The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
Description
Standard capacity Low acquisition costs and high quality thanks to original Lexmark cartridge. Standard-capacity toner cartridges offer a lower purchase price and lower page yield, compared to high-capacity cartridges. Perfect for use in low-volume environments.
Unison™ Toner Indispensable for the performance of the Lexmark printing system, the unique composition of the Unison™ toner delivers consistently high image quality, ensures long life and reliability of the printing system and ensures unique sustainability – all in an innovative "shake-free" printing system.
Optimum interaction Original Lexmark consumables are designed for optimal interaction with your Lexmark printer and deliver excellent print quality from the first page to the last page.
Lexmark print cartridge return program Eco-conscious printing has never been so easy. Recycle all of your empty Lexmark consumables by letting us know the details – simple, smart and free.
Cartridges as part of the Lexmark Return Program The Lexmark ink cartridge return program provides customers with patented cartridges at a special price if the buyer agrees to use the purchased cartridge once and only return it to Lexmark for reprocessing or recycling. The patented cartridges are licensed for single use only and cannot be used after a certain amount of ink and/or toner has been delivered. A different amount of ink and/or toner may remain in the cartridge or cartridge if it needs to be replaced. Replacement cartridges or cartridges are available that are not sold under these terms.
This text is machine translated.
Hints
Page yields (if quoted) are based on ISO pages with 5% page coverage printed in draft quality.
What kind of Toner Cartridges are you looking for?