
Highlights & Details
LG Electronics 22XE1J-B Digital signage display
- Screen size diagonal: 55 cm (21.5 inch)
- Energy efficiency rating (calc): n.rel.
- Dust-proof
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
21 inch
- Features
Dust-proof
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
1500 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
178°
- Image format
16:9
- Network/internet function
Bluetooth®
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
1
- No. of USB ports
1 x
- Interfaces
RS232c
RJ45
Audio line out
HDMI™
USB A (USB 2.0)
Wi-Fi
Bluetooth
- Power consumption (standby)
0.5 W
100 x 100 mm
- Factory colour
Black
- Dim
(W x H x D) 557.3 x 319.8 x 65 mm
- Width
557.3 mm
- Height
319.8 mm
- Depth
65 mm
- Weight
8.3 kg
n.rel.
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Screen size diagonal (cm)
55 cm
- Screen size diagonal (inches)
21.5 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
85 W
- Standby consumption
0.50 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046447 LG Electronics 22XE1J-B Digital signage display 55 cm 21.5 inch 24/7






