
LG Electronics 24BA550-B LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms HDMI™ IPS LCD

LG Electronics 24BA550-B LCD
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™;Flicker-free technology
Technical specifications
- Screen technology: LCD
- Contrast ratio 1300:1
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- European Energy Labelling Register (EPREL) code: 1967645
- Product type
LCD
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Flicker-free technology
- Inclination
-5/+21
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
No
- Width
538.6 mm
- Height
508.9 mm
- Depth
239.9 mm
- Weight
4.45 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 508.9 x 239.9 mm
- Screen size/position settings
Pivoting
- Display size
24 inch - 29 inch
- Display type
FHD
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
13 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.4 W
- Device depth (without stand)
50.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
319.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.65 kg
- Width (without stand)
538.6 mm
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
18
- Package weight
7.6 kg
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450319 LG Electronics 24BA550-B LCD EEC D (A - G) 60.5 cm (23.8 inch) 16:9 5 ms HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











