
LG Electronics 24BA550-B LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms DisplayPort
Highlights & Details
LG Electronics 24BA550-B LCD
- Screen size 61 cm (24 inch) Full HD, 1920 x 1200 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Contrast ratio 1300:1
- HDMI version 1.4
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- European Energy Labelling Register (EPREL) code: 1967645
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
538.6 mm
- Height
508.9 mm
- Depth
239.9 mm
- Weight
4.45 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 538.6 x 508.9 x 239.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
- Display resolution mode
Full HD
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.4 W
- Device depth (without stand)
50.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
319.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
2.65 kg
- Width (without stand)
538.6 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
13 kWh
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
18
- Package weight
7.6 kg
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450347 LG Electronics 24BA550-B LCD EEC E (A - G) 61 cm (24 inch) 1920 x 1200 p 16:9 5 ms DisplayPort
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















