
LG Electronics 27BA45QB-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms HDMI™ IPS LCD
LG Electronics 27BA45QB-B LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) 2K, Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™;Height adjustable, Built-in speakers, Flicker-free technology
Technical specifications
- Contrast ratio: 1000:1
- Market Positioning: Business
- HDMI version: 2.0a
- Swivel angle range 45 - 45 °
- Tilt angle range 5 - 21°
- Product type
LCD
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
Built-in speakers
Flicker-free technology
- Audio power (max.)
5 W
- Swivel angle
45°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- HDR support
Yes
- Weight
10.24
- Power supply (details)
100 - 240 V
- Screen size/position settings
Pivoting
Height
Tilt
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
2K
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
16.9 W
- Bluetooth
No
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Type
External
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Stylus included
no
- Anti-glare screen
yes
- Stand included
yes
- Number of screws
4
- Screws included
yes
- Headphone out
yes
- Ethernet LAN
no
- Cable lock slot
yes
- Screen mirroring
no
- Colour gamut
98 %
- Colour depth
8 Bit
- Wall mountable
yes
- Remote control included
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Microphone in
no
- Remote control batteries included
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Swivel arm
no
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Game mode
no
- Response time (fast)
5 ms
- PC Audio in
no
- Power adapter included
yes
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- Audio cable length
1.8 m
- Sun hood included
no
- Manual
yes
- Quick start guide
yes
- Sound mirroring
no
- Energy consumption (SDR) per 1000 hours
16.9 kWh
- Energy consumption (HDR) per 1000 hours
28.6 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
no
- Dial point
yes
- Motion blur reduction
yes
- Pogo gender adapter included
no
- Installation CD
no
- HDMI
yes
- HDCP
yes
- LED backlight
no
- Swivelling
yes
- Plug and Play
yes
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Local dimming
yes
- Detachable stand
no
- Built-in KVM switch
no
- Wi-Fi Direct
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450339 LG Electronics 27BA45QB-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor







