
LG Electronics 27BA45U-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 5 ms DisplayPort

LG Electronics 27BA45U-B Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) , 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
613.5 mm
- Height
539.2 mm
- Depth
253.2 mm
- Weight
6.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 539.2 x 253.2 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- HDMI
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450345 LG Electronics 27BA45U-B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 5 ms DisplayPort
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
















