
LG Electronics 27BA54QB-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms
LG Electronics 27BA54QB-B LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) , Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- Market Positioning: Business
- HDMI version 2.2
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Product type
LCD
- Screen size diagonal (cm)
68.466 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.5 mm
- Height
569.7 mm
- Depth
250 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 569.7 x 250 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
D (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
63 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
569.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.3 kg
- Width (without stand)
613.5 mm
- Cable lock slot
yes
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- Energy consumption (SDR) per 1000 hours
16 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Number of OSD languages
17
- Package weight
10.7 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450338 LG Electronics 27BA54QB-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











