
LG Electronics 27BA550-B LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD

LG Electronics 27BA550-B LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 0 - 45 °
- Tilt angle range -5 - 21°
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1300 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Inclination
-5/+21
- Width
61.08 cm
- Height
36.03 cm
- Depth
5.08 cm
- Weight
5.05
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 61.08 x 36.03 x 5.08 cm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
15.4 W
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Colour gamut
99 %
- Wall mountable
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
15 kWh
- HDMI
yes
- Swivelling
yes
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450321 LG Electronics 27BA550-B LCD EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms DisplayPort, HDMI™ IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










