
LG Electronics 27BA650-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms HDMI® input IPS LCD

Highlights & Details
LG Electronics 27BA650-B LCD
- Screen size 68.6 cm (27 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI® input;Full HD
Technical specifications
- Screen technology: LCD
- Contrast ratio 1300:1
- 0.3114 x 0.3114 mm pixel distance
- Market Positioning: Business
- Product type
LCD
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
HDMI® input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Full HD
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611.7 mm
- Height
538 mm
- Depth
250 mm
- Weight
7.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.7 x 538 x 250 mm
- Display size
24 inch - 29 inch
- Display type
IPS Black
- Range of uses
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.8 W
- Device depth (without stand)
50.3 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
364.1 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Weight (without stand)
5.2 kg
- Width (without stand)
611.7 mm
- Colour gamut
99 %
- Colour depth
8 Bit
- VESA mounting
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Pivot
yes
- sRGB coverage (typical)
99 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
no
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- DisplayPort cable length
1.8 m
- Audio cable length
1.8 m
- USB Power Delivery up to
65 W
- Energy consumption (SDR) per 1000 hours
16.7 kWh
- Energy consumption (HDR) per 1000 hours
0 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
10.7 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450325 LG Electronics 27BA650-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms HDMI® input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










