
LG Electronics 27BA750-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms USB C® IPS LCD

LG Electronics 27BA750-B LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: USB C®;Pivoted
Technical specifications
- Screen technology: LCD
- Contrast ratio 1300:1
- 0.3114 x 0.3114 mm pixel distance
- Market Positioning: Business
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
USB C®
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Pivoted
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
611.7 mm
- Height
538 mm
- Depth
250 mm
- Weight
7.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 611.7 x 538 x 250 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
FHD
- Range of uses
Office
- Display resolution mode
Full HD
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
17 kWh/year
- Power consumption (ON)
16.7 W
- Device depth (without stand)
50.3 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
364.1 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.2 kg
- Width (without stand)
611.7 mm
- Ethernet LAN
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
65 W
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
17 kWh
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
18
- Package weight
10.7 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450326 LG Electronics 27BA750-B LCD EEC D (A - G) 68.6 cm (27 inch) 16:9 5 ms USB C® IPS LCD
Description
27’’ IPS display with Full HD
Accurate color reproduction even in large viewing angle
The full HD monitor (1920 x 1080) from LG with IPS technology provides a clear and consistent color image. Its exact color reproduction guarantees an excellent viewing experience even at large viewing angles.
Versatile business monitors for every workplace
With its clear IPS-display and the almost borderless design on three sides, this versatile monitor can cope with every task, whether in the office, in the administration or in the customer service.
Integrated power supply
Get the most out of your workplace
The built-in power supply provides a tidy and concise workplace. The more efficient use of space and improved organization create a tidy and welcoming working environment.
USB Type C™
Productivity center with easy connectivity
The USB Type C™ connector allows you to view, transfer data, and charge connected devices (up to 65 W) so you can use your laptop at the same time via a single cable.
Multitude of connections
Multitude connectivity options
The 24BA750 offers a variety of connections and thus solves the problem of limited connectivity for busy people. Thanks to the numerous connections, multiple devices can easily be connected. This ensures an optimum working environment. End with too few connections.
Built-in loudspeaker
Get free for your video conferencing
The 24BA750 is equipped with built-in speakers, so that no additional speakers need to be installed when you are taking part in web conferences or watching videos.
100 Hz picture repetition rate
Smooth workflow
The fast display refresh rate of 100 Hz provides for a smooth charging in different programs. This reduces jerks and motion blur and increases work productivity.
LG switch APP
Quickly
The LG Switch-APP optimizes the monitor for productive working. You can divide the display in six areas, manage schedules or start video calls via quick key.
Ergonomic design
Simple and comfortable
The 27BA750 can be tilted, swiveled, turned and adjusted in the height. This gives rise to a comfortable workplace for those who spend a lot of time in front of the monitor. In addition, our ergonomic stand facilitates communication with customers or colleagues by setting it lower.
Read mode
Read mode adjusts color temperature and luminance to reduce eye fatigue and increase visual comfort when viewing text on a monitor.
Flicker safe
Flicker Safe reduces the invisible flickering of the screen and thus relieves the eyes.
CLI (Command Line Interface)
Advanced monitor management
The LG business monitors offer CLI (Command Line Interface), a software for efficient device management. The program allows IT managers to update firmware and adjust settings such as video mode, brightness, and response time.
A better life for all
The 27BA750 meets the requirements of several quality seals. Including Energy Star and EPEAT.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










