
LG Electronics 27BA75QB-B LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort

LG Electronics 27BA75QB-B LED
Highlights & Details
- Screen size 68.6 cm (27 inch) , 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HD type Wide Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 700:1
- 0.2331 x 0.2331 mm pixel distance
- Market Positioning: Business
- HDMI version 2.2
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
700 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- Features
Height adjustable
- Audio power (max.)
10 W
- Inclination
-5/+21
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613.5 mm
- Height
569.7 mm
- Depth
250 mm
- Weight
8.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.5 x 569.7 x 250 mm
- Display size
24 inch - 29 inch
- Range of uses
Home
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
63 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
569.7 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.3 kg
- Width (without stand)
613.5 mm
- Colour depth
8 Bit
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
65 W
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
31 kWh
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Number of OSD languages
17
- Package weight
10.7 kg
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450337 LG Electronics 27BA75QB-B LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms DisplayPort
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor

















