

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LCD
3840 x 2160 p
68.6 cm
27 inch
27 inch
16:9
IPS LCD
No
60 Hz
5 ms
300 cd/m²
1000 : 1
Black
HDMI™
USB C®
1 x
1 x
1 x
Height adjustable
-5/+25
178°
178°
Anti-glare
No
Yes
HDR10
613.5 mm
545.7 mm
234.9 mm
9.36 kg
240 V
(W x H x D) 613.5 x 545.7 x 234.9 mm
Height
Tilt
Pivoting (rotation)
Swivel
24 inch - 29 inch
LCD
Home
4K
F (A - G)
68.6 cm (27 inch)
Ultra HD (3840 x 2160 Pixel)
68.6 cm
0.3 W
25 W
yes
User & Safety Instructions 2865523 LG Electronics 27BQ65UB-B LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 5 ms HDMI™, USB C® IPS LCD
The necessary accessories are required to use the article as described.