
LG Electronics 27U631A-B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9 5 ms USB C®
LG Electronics 27U631A-B Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: USB C®;HDR
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000:1
- 0.2331 x 0.2331 mm pixel distance
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Screen size diagonal (cm)
68 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Factory colour
Black
- Interfaces
USB C®
- No. of HDMI ports
1 x
- No. of USB 3.0 ports
1 x
- Features
HDR
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613.2 mm
- Height
454.8 mm
- Depth
215 mm
- Weight
4.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.2 x 454.8 x 215 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
WQHD
- Range of uses
Gaming
- Display resolution mode
4K
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
WQHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
43.7 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
362.5 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.8 kg
- Width (without stand)
613.2 mm
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
no
- Built-in USB hub
yes
- Number of upstream ports
1
- Headphone outputs
1
- Built-in speaker(s)
no
- sRGB coverage (typical)
99 %
- Flicker-free technology
yes
- USB Power Delivery up to
15 W
- Energy consumption (SDR) per 1000 hours
20 kWh
- Energy consumption (HDR) per 1000 hours
28 kWh
- HDMI
yes
- Package weight
5.7 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450348 LG Electronics 27U631A-B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 16:9 5 ms USB C®
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










