
LG Electronics 27U730A-B LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 5 ms
Highlights & Details
LG Electronics 27U730A-B LCD
- Screen size 68.6 cm (27 inch) 4K, Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- 0.0518 x 0.1554 mm pixel distance
- Product type
LCD
- Screen size diagonal (cm)
68.4 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613.5 mm
- Height
539.2 mm
- Depth
253.2 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 613.5 mm x 539.2 mm
- Display size
24 inch - 29 inch
- Display resolution mode
4K
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
- Device depth (without stand)
45.4 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
363.5 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
10.4 kg
- Width (without stand)
613.5 mm
- Colour gamut
90 %
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- Pivot
yes
- Power adapter included
yes
- Flicker-free technology
yes
- USB Power Delivery up to
90 W
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
27 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
10.4 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450355 LG Electronics 27U730A-B LCD EEC F (A - G) 68.6 cm (27 inch) 16:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















