
LG Electronics 32GS94UX-B LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
LG Electronics 32GS94UX-B LED
Highlights & Details
- Screen size 81.3 cm (32 inch) 4K, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Swivel angle range -15 - 15 °
- Tilt angle range -10 - 15°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Panel technology
OLED
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Static contrast ratio
1500000 : 1
- Dot pitch
0.18 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- Swivel angle
-15°
15°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
713.7 mm
- Height
627.4 mm
- Depth
279.4 mm
- Weight
8.98 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 713.7 x 627.4 x 279.4 mm
- Screen size/position settings
Pivoting
Tilt
- Display size
30 inch - 32 inch
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
81.3 cm
- Device depth (without stand)
66 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
411.5 mm
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
5.58 kg
- Width (without stand)
713.7 mm
- Colour gamut
98.5 %
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Pivot
yes
- AMD FreeSync
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
12.8 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450336 LG Electronics 32GS94UX-B LED EEC F (A - G) 81.3 cm (32 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








