
LG Electronics 32GS95UX-B Gaming screen EEC F (A - G) 80 cm (31.5 inch) 16:9 0.03 ms OLED
Highlights & Details
LG Electronics 32GS95UX-B Gaming screen
- Screen size 80 cm (31.5 inch) , Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- Display resolution 3480 x 2160 pixels
- HD type 4K Ultra HD
- Contrast ratio 1200000:1
- Contrast ratio (dynamic): 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- Pixel density: 140 ppi
- HDMI version 2.1
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1951395
- Product type
Gaming screen
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.1 mm
- Height
507 mm
- Depth
266 mm
- Weight
9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.1 x 507 x 266 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
F (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Device depth (without stand)
65 mm
- Display properties
OLED
- Charging method (Power Delivery)
w/o USB Power Delivery
- Height (without base)
411.8 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.6 kg
- Width (without stand)
714.1 mm
- Cable lock slot
no
- Colour gamut
98.5 %
- Remote control included
no
- VESA mounting
yes
- RMS rated power
20 W
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- Headphone outputs
1
- Microphone in
no
- DVI port
no
- Built-in speaker(s)
yes
- Pivot
yes
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Cable management
yes
- Game mode
yes
- Response time (fast)
0.03 ms
- PC Audio in
no
- Power adapter included
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- FPS counter
yes
- HDMI
yes
- HDCP
yes
- Swivelling
yes
- Package weight
12.8 kg
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
60 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450312 LG Electronics 32GS95UX-B Gaming screen EEC F (A - G) 80 cm (31.5 inch) 16:9 0.03 ms OLED
Description
The new genre of the gaming monitor
Experience the Big Bang of innovative technologies, Dual mode and pixel sound.
This monitor opens a new genre, which satisfies all gamers and starts a new era of gaming.
Display
32" 4K UHD OLED
DisplayHDR True Black 400/DCI-P3 98.5%
Anti-glare and low-reflection
Speed
Dual mode (4K 240Hz ↔ FHD 480Hz)
0.03 ms (GtG) Reaction time
240 Hz (DisplayPort & HDMI)
Technology
Pixel sound with DTS® Virtual:X™
VESA ClearMR
VESA certified AdaptiveSync
Nvidia® G-SYNC® compatible
AMD FreeSync Pro premium
32" 4K OLED
Finally, the 32" 4K OLED
Get a bigger gaming experience with the 32" 4K OLED, designed for gamers who want to immerse themselves in a larger world. It fits perfectly on your table and captivate your view with a great feel of size.
The world's first certified
Dual mode, double wonder
No more balancing between refresh rate and resolution. With the world's first VESA certified Dual mode, 4K UHD can get into graphics-intensive games at 240Hz and WAS instantly switch to full HD at 480Hz on a 24" or 27" monitor at the touch of a button to play fast-paced games.
The brighter OLED
Brilliance up to the great game
The brilliant OLED display lifts the colors to a new level of vibrancy. With a standard brightness of 275 nits and a top brightness of 1300 nits, this monitor provides for bright and lively pictures, so that you never have to play in the dark.
Micro lens array+
The further development of OLED
Our UltraGear™ OLED is equipped with Micro Lens Array+ technology and offers 37.5% higher brightness (SDR) compared to MLA.
DisplayHDR True Black 400 | DCI-P3 98.5%
The explosion of colors
The VESA DisplayHDR True Black 400 brings every scene, whether bright or dark, with its realistic details to life - with a contrast ratio of 1,500,000 : 1 and DCI-P3 98.5% (Type.).
Extremely fast 0.03 ms response time
With a response time of 0.03 ms (GtG), the reduction of ghost images and the clear display of objects you can enjoy the game with fluent movements and surreal visual effects.
Pixel sound with DTS® Virtual:X™
Powerful sound with every pixel movement
Immerse yourself in an entirely new level of game sound that comes from the front of the 32 inch screen and transforms any movement in the game into audio. With DTS® Virtual:X™ with up to 7.1 channels, you can feel the sound of the game like never before around you.
Gamer-oriented design
Brand new design in your style
Unveiling the new identity of UltraGear in hexagonal unity design. Design your own gaming room with a streamlined, unique design. The ergonomic L-stand takes up only a little space on the desk, so that you can minimize the space requirement.
Bring sharpness into your game
This monitor has received the VESA ClearMR 13000 certification, which enables you to see movements just as clearly as still images with unbelievably reduced motion blur for games.
Anti-glare and low reflection
Don't show anything but your game
The use of anti-glare and low-reflection technology can provide a better viewing experience everywhere, because distractions are also reduced in ambient light.
Comfortable yet lively
Enjoy a brilliant gaming experience and protect your eyes with the LG Live Colour Low Blue Light technology.
Increased gaming performance with an OLED display
This monitor can deliver up to 240 Hz picture repetition rate via DisplayPort and HDMI, so that the players can enjoy the ultra-wide QHD resolution and 240 Hz either via DisplayPort or HDMI-connections to full.
Plug-in for impressive sound effects
Not only can you connect pixel sound, you can also connect your 4-pin headset and enjoy games while you are chatting with voice. You can also experience the immersive sound of DTS Headphone:X, which provides a virtual 3D audio experience.
Gaming user interface
Award-winning user interface for gaming
With On-Screen Display and OnScreen Control, you can easily adjust your settings, from adjusting basic monitor options to setting a custom button.
Quick settings for brighter OLED
[Option 1] Turn off Smart Power Save Mode.
How to protect your OLED
You can prevent post-images or burn-in of the display by activating the OLED Screen Motion feature, which moves the screen slightly at regular intervals, "Screen Saver" and "Image Cleaning".
Dynamic ACTION sync
Thanks to Dynamic ACTION sync, the input delay is reduced so that the players can capture critical moments in real-time and react quickly.
Black Stabilizer
With Black Stabiliser the gamer can detect the sharpness better even in the darkest corners and avoid the lightning explosions quickly.
Rehair cross
The target point is fixed in the center to increase the shooting accuracy.
FPS counter
With the FPS counter you can see how well everything is being loaded. Whether you're editing, playing games, or watching movies, every image counts, and the FPS counter gives you real-time data.
LG calibration Studio
Updated color precision
Using the hardware calibration from LG Calibration Studio, you will experience advanced color quality with a wide color spectrum and high consistency.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- Hannspree monitor
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















