
LG Electronics 32LQ63006LA.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi, PVR r
Number
LG Electronics FHD TV 32LQ63006LA (32" / 80 cm)
Highlights & Details
- Screen size diagonal: 80 cm (32 inch)
- Full HD (1920 x 1080 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): F (A - G)
- Recording function: via USB
Technical specifications
- Features
Recording mode
CI+
Smart TV
- Manufacturer
LG Electronics
- Product type
LED TV
- Screen size diagonal (inches)
32 inch
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
30 inch - 32 inch
- Network/internet function
Apps
Bluetooth®
Hbb TV
LAN
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
1 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
CI+ slot
S/PDIF (TOSLINK)
Wi-Fi
Bluetooth
- Audio power (max.)
10 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
200 x 200 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
736 mm
- Height
464 mm
- Depth
180 mm
- Height (without base)
437 mm
- Device depth (without stand)
82.9 mm
- Weight
4.7 kg
- Weight, information
with base
- Power supply (details)
AC 100-240V 50-60Hz
- Power supply (LOV)
mains-powered
F (A - G)
- Dim
(W x H x D) 736 x 464 x 180 mm
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
81.3 cm
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
32 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2574021 LG Electronics 32LQ63006LA.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi, PVR r
Information
Repairability/durability data sheet 2574021 LG Electronics 32LQ63006LA.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi, PVR r
Warranty Terms
Warranty Terms 2574021 LG Electronics 32LQ63006LA.AEU LED TV 80 cm 32 inch EEC F (A - G) DVB-C, DVB-S2, DVB-T2, Full HD, Smart TV, Wi-Fi, PVR r
Description
This text is machine translated.
Features
- Full HD 2K with 1920 x 1080 pixels
- 50/60 Hz
- α5 Gen5 AI Processor
- Active HDR with HDR10 Pro (2K only) and HLG (2K only)
Scope of delivery
- Remote control (batteries included)
- User manual.













