
LG Electronics 32U631A-B LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 5 ms

Highlights & Details
LG Electronics 32U631A-B LCD
- Screen size 80 cm (31.5 inch) QHD, Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Contrast ratio: 1000:1
- 0.2727 x 0.2727 mm pixel distance
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
713.7 mm
- Height
513.1 mm
- Depth
236.2 mm
- Weight
6.49 kg
- Power supply (details)
230 V
- Dim
(L x W x H) 600 cm x 713.7 mm x 513.1 mm
- Display size
30 inch - 32 inch
- Display resolution mode
QHD
F (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
45.7 mm
- Length
600 cm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
419.1 mm
- Type
External
100 x 100 mm
- UKCA
not relevant
- Headphone out
yes
- Weight (without stand)
5.4 kg
- Width (without stand)
713.7 mm
- VESA mounting
yes
- Built-in USB hub
yes
- sRGB coverage (typical)
99 %
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
39 kWh
- HDMI
yes
- Package weight
4.26 kg
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3450350 LG Electronics 32U631A-B LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 5 ms
User & Safety Instructions
User & Safety Instructions 3450350 LG Electronics 32U631A-B LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





