
LG Electronics 32U889SA-W LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 5 ms
LG Electronics 32U889SA-W LCD
Highlights & Details
- Screen size 80 cm (31.5 inch) , Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- 0.18159 x 0.18159 mm pixel distance
- Market Positioning: Intelligent
- HDMI version 2.0
- Swivel angle range -60 - 90 °
- Tilt angle range -20 - 50°
- Digital Signal Format System: Not supported
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Touchscreen (display)
Yes
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
350 cd/m²
- Factory colour
White
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
727.4 mm
- Height
983.3 mm
- Depth
537.5 mm
- Weight
21.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 727.4 x 983.3 x 537.5 mm
- Display size
30 inch - 32 inch
F (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.5 W
- Bluetooth
Yes
- Device depth (without stand)
27.8 mm
- Display properties
IPS
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
No
- Height (without base)
437.4 mm
- Type
External
100 x 100 mm
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Weight (without stand)
6.1 kg
- Width (without stand)
727.4 mm
- Ethernet LAN
no
- Colour depth
10 Bit
- Wall mountable
yes
- Remote control included
yes
- DDC/CI
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- USB Type-C downstream ports quantity
2
- Remote control batteries included
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
32.8 cm
- Pivot
yes
- Web browser
yes
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Game mode
yes
- HDMI cable length
1.5 m
- Sleep timer
yes
- USB Power Delivery up to
65 W
- DCI-P3 coverage
95 %
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
30 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- HDMI
yes
- HDCP
yes
- LED backlight
no
- Swivelling
yes
- Number of OSD languages
54
- Package weight
30 kg
- Pivot angle
-90 - 90°
- Built-in camera
yes
- Automatic brightness control
yes
- Power cable length
1.5 m
- Tilt adjustment
yes
- AirPlay
yes
- Auto volume leveller
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450353 LG Electronics 32U889SA-W LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










