
LG Electronics 32UR500K-B LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 4 ms VA LCD
Highlights & Details
LG Electronics 32UR500K-B LCD
- Screen size 80 cm (31.5 inch) , Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- Screen technology: LCD
- 0.06053 x 0.18159 mm pixel distance
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Response time
4 ms
- Brightness
200 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714.3 mm
- Height
512.3 mm
- Depth
208.8 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 714.3 x 512.3 x 208.8 mm
- Display size
30 inch - 32 inch
F (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
45.7 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
420.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.7 kg
- Width (without stand)
714.3 mm
- Colour gamut
90 %
- VESA mounting
yes
- Height adjustment
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
37 kWh
- Illuminated stand
no
- HDMI
yes
- Package weight
1.07 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450334 LG Electronics 32UR500K-B LCD EEC F (A - G) 80 cm (31.5 inch) 16:9 4 ms VA LCD
Description
Experience breathtaking visual clarity and lively colors with the LG UHD 4K HDR Monitor. With its large 31.5-inch display you can work efficiently and immerse yourself in the streaming.
Functions aligned to the game
Immersive playing
The 32UR500 does not only impress with its good picture and stereo sound (with Waves MaxxAudio®), but also offers AMD FreeSync™, Dynamic ACTION sync and black stabilizer for a realistic gaming experience.
AMD FreeSync2
Fluid and fast movements
With the AMD FreeSync™ technology gamers can enjoy fluid, clear movements in high-resolution and fast games. It virtually eliminates teaming and stuttering the screen and thus provides an intensive gaming experience.
Dynamic ACTION sync
Rapid response
By reducing the input delay with Dynamic ACTION Sync, gamers can capture critical moments in real-time and respond quickly.
Black Stabilizer
In darkness one step ahead
The Black Stabiliser helps the players to detect snipers that lurk in the darkest corners, and to avoid lightning explosions quickly.
Enjoy 4K and HDR content
Visual splendor
Discover HDR content from a variety of streaming services and enjoy life-like brightness and a wide color range on the LG UHD 4K monitor. With HDR technology that supports the DCI-P3 color space, you can immerse yourself in breathtaking images that bring your entertainment to life.
On-screen control
Optimised control
With the OnScreen Control software you can control the display settings with just a few clicks. You can also divide the entire display area with Screen Split.
Ergonomic design
Simple and convenient
The One Click Stand can be installed easily and without additional help and brought in a suitable position by the comfortable inclination adjustment.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















