
LG Electronics 34BA85QE-B LCD EEC F (A - G) 86.4 cm (34 inch) 21:9 5 ms

LG Electronics 34BA85QE-B LCD
Highlights & Details
- Screen size 86.4 cm (34 inch) , Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -45 - 45 °
- Tilt angle range -5 - 21°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (cm)
87 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
816.7 mm
- Height
543.5 mm
- Depth
267.5 mm
- Weight
11.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 816.7 x 543.5 x 267.5 mm
- Display size
33 inch - 37 inch
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (ON)
29 W
- Device depth (without stand)
83.6 mm
- Display properties
IPS
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Microphone
Yes
- Height (without base)
364.4 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
7.6 kg
- Width (without stand)
816.7 mm
- Ethernet LAN
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
90 W
- Energy consumption (SDR) per 1000 hours
29 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
13.7 kg
- Built-in camera
yes
- Tilt adjustment
yes
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450329 LG Electronics 34BA85QE-B LCD EEC F (A - G) 86.4 cm (34 inch) 21:9 5 ms
Description
34-inch WQHD IPS display
Dynamic color reproduction even at a wide angle of view
LG's WQHD (3440 x 1440) monitor with IPS technology delivers a clear and consistent color image. Its lively color reproduction guarantees excellent viewing experience even at large viewing angles.
21:9 WQHD (3440x1440) cuved (3800R)
See more, more features
The UltraWide™ (3440x1440) QHD monitor with a 3800R curvature and 21:9 aspect ratio offers more screen space and increases efficiency at work. You can open multiple files side by side and display extended rows of data in a table without breaking a line.
HDR10 with sRGB 99% (typ.)
See stunning colors
HDR technology is now applied to different content. This monitor is compatible with the industry standard HDR10 (High Dynamic Range), which is based on the sRGB color space of 99% and supports certain color and brightness levels so that viewers can enjoy content in lively colors.
In-built full-HD webcam, microphone and loudspeaker
Get free for your video conferencing
The 34BA85QE features a built-in Full HD webcam, microphone, and speakers with MaxxAudio®, eliminating the need for additional devices when attending web conferences or watching videos.
Picture-by-picture imaging (PBP)
One screen, multiple views
Thanks to the function picture-by-picture (picture-by-picture) the 34BA75QE enables you to view several contents from two computers. This allows you to work efficiently.
Dual controller (integrated KVM)
Multiple devices, one monitor
With the Dual controller you can work with two computers via a single monitor and transfer files to one of the computers. The built-in KVM also lets you control both computers with a single keyboard and mouse.
USB Type-C™
Productivity hub with easy connectivity
The USB Type C™ connector allows you to view, transfer data, and charge connected devices (up to 90 W) so you can use your laptop at the same time via a single cable.
Multitude of connections
Multitude connectivity options
The 34BA85QE offers a variety of connections and solves the problem of limited connectivity for busy people. Thanks to the numerous connections, multiple devices can easily be connected. This ensures an optimum working environment. End with too few connections.
Integrated power supply
Get the most out of your workplace
Thanks to the integrated power supply, the work stations can be arranged in a clear and tidy way. The more efficient use of space and improved organization create a tidy and welcoming working environment.
Ergonomic design
Simple and comfortable
Achieve optimal positioning with the ergonomic base: Easy adjustment with one click as well as easy adjustment of height, inclination and rotation for your ideal viewing experience.
Read mode
Read mode adjusts color temperature and luminance to reduce eye fatigue and increase visual comfort when viewing text on a monitor.
A better life for all
The 34BA85QE complies with several standards such as Energy Star and EPEAT.
Colour weak-mode
The color-weakening mode adjusts the color palette and contrast to help users with color-perception disorders distinguish between red and green.
Flicker safe
Flicker Safe reduces the invisible flickering of the screen and thus relieves the eyes.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











