
LG Electronics 34BR65F-B LCD EEC G (A - G) 86.4 cm (34 inch) 2560 x 1080 p 21:9 5 ms DisplayPort IPS LCD

Highlights & Details
LG Electronics 34BR65F-B LCD
- Screen size 86.4 cm (34 inch) Full HD, 2560 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- HD type WFHD
- Screen technology: LCD
- Contrast ratio: 1000:1
- 0.3122 x 0.31 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Tilt angle range -5 - 25°
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
2560 x 1080 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
14 W
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
816.5 mm
- Height
545.2 mm
- Depth
248.2 mm
- Weight
8.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 816.5 x 545.2 x 248.2 mm
- Screen size/position settings
Height
- Display size
33 inch - 37 inch
- Display type
In-plane switching
- Range of uses
Home
- Display resolution mode
Full HD
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
Ultra Wide Full HD (2560 x 1080 Pixel)
- Display (cm)
86.4 cm
32 kWh/year
- Power consumption (ON)
32 W
- Device depth (without stand)
51 mm
- Display properties
IPS
- Display resolution
2560 x 1080 Pixel
- Height (without base)
365.3 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
6 kg
- Width (without stand)
816.5 mm
- VESA mounting
yes
- RMS rated power
14 W
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- HDMI
yes
- HDCP
yes
- Number of OSD languages
18
- Package weight
11.7 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
Datasheet
Datasheet 3450309 LG Electronics 34BR65F-B LCD EEC G (A - G) 86.4 cm (34 inch) 2560 x 1080 p 21:9 5 ms DisplayPort IPS LCD
User & Safety Instructions
User & Safety Instructions 3450309 LG Electronics 34BR65F-B LCD EEC G (A - G) 86.4 cm (34 inch) 2560 x 1080 p 21:9 5 ms DisplayPort IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












