
LG Electronics 34G600A-B LCD EEC G (A - G) 86.4 cm (34 inch) 21:9 5 ms
LG Electronics 34G600A-B LCD
Highlights & Details
- Screen size 86.4 cm (34 inch) , Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Panel type VA
- Contrast ratio 4000:1
- 0.07 x 0.23 mm pixel distance
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 15°
- Digital Signal Format System: Not supported
- Product type
LCD
- Screen size diagonal (cm)
86 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
160 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
4000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
809 mm
- Height
470.3 mm
- Depth
249.1 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 470.3 x 249.1 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
G (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
91.5 mm
- Display resolution
3440 x 1440 Pixel
- Microphone
No
- Height (without base)
358.9 mm
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
5.8 kg
- Width (without stand)
809 mm
- Ethernet LAN
no
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
no
- Power adapter included
yes
- Flicker-free technology
yes
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
50 kWh
- HDMI
yes
- LED backlight
no
- Swivelling
yes
- Package weight
13 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450356 LG Electronics 34G600A-B LCD EEC G (A - G) 86.4 cm (34 inch) 21:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













