
LG Electronics 34G600A-B LED EEC G (A - G) 86.4 cm (34 inch) 21:9 0.03 ms HDMI™, USB, DisplayPort OLED
LG Electronics 34G600A-B LED
Highlights & Details
- Screen size 86.4 cm (34 inch) 4K, Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, USB, DisplayPort
Technical specifications
- HD type Wide Quad HD
- Contrast ratio 1500000:1
- 0.231 x 0.231 mm pixel distance
- Product type
LED
- Screen size diagonal (cm)
86.2 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Static contrast ratio
1500000 : 1
- Dot pitch
0.231 mm
- Factory colour
Black
- Interfaces
HDMI™
USB
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
14 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
784.1 mm
- Height
580.4 mm
- Depth
291.8 mm
- Weight
10.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 784.1 x 580.4 x 291.8 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
- Display resolution mode
4K
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32 W
- Device depth (without stand)
167.1 mm
- Display properties
OLED
- Display resolution
3440 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
358.3 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
6.2 kg
- Width (without stand)
784.1 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- USB Power Delivery up to
65 W
- DCI-P3 coverage
94 %
- Energy consumption (SDR) per 1000 hours
32 kWh
- Energy consumption (HDR) per 1000 hours
36 kWh
- FPS counter
yes
- HDMI
yes
- Swivelling
yes
- Package weight
15.1 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450357 LG Electronics 34G600A-B LED EEC G (A - G) 86.4 cm (34 inch) 21:9 0.03 ms HDMI™, USB, DisplayPort OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










