
LG Electronics 34GS95QE-B Gaming screen EEC F (A - G) 86.4 cm (34 inch) 21:9 0.03 ms OLED
Highlights & Details
LG Electronics 34GS95QE-B Gaming screen
- Screen size 86.4 cm (34 inch) , Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Contrast ratio 1500000:1
- 0.231 x 0.231 mm pixel distance
- HDMI version 2.1
- Swivel angle range -10 - 10 °
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1886909
- Product type
Gaming screen
- Screen size diagonal (cm)
86.3 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
784.8 mm
- Height
586.7 mm
- Depth
279.4 mm
- Weight
9.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 784.8 x 586.7 x 279.4 mm
- Display size
33 inch - 37 inch
- Range of uses
Gaming
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
167.6 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
358.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.9 kg
- Width (without stand)
784.8 mm
- Colour gamut
98.5 %
- Remote control included
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Adjustable height (max)
11 cm
- Pivot
yes
- AMD FreeSync
yes
- Game mode
yes
- Power adapter included
yes
- Energy consumption (SDR) per 1000 hours
31 kWh
- Energy consumption (HDR) per 1000 hours
35 kWh
- Illuminated stand
yes
- FPS counter
yes
- HDMI
yes
- Swivelling
yes
- Package weight
14 kg
- Tilt adjustment
yes
- Power consumption (max)
0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450311 LG Electronics 34GS95QE-B Gaming screen EEC F (A - G) 86.4 cm (34 inch) 21:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












