
LG Electronics 34U511A-B LED EEC F (A - G) 86.4 cm (34 inch) 21:9 1 ms VA LED
LG Electronics 34U511A-B LED
Highlights & Details
- Screen size 86.4 cm (34 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type WFHD
- Contrast ratio: 1000:1
- 0.3124 x 0.31 mm pixel distance
- Energy efficiency class (old): A
- Product type
LED
- Screen size diagonal (cm)
87 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
320 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
816.5 mm
- Height
486.7 mm
- Depth
220 mm
- Weight
7.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 816.5 x 486.7 x 220 mm
- Display size
33 inch - 37 inch
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
45.5 mm
- Display properties
IPS
- Display resolution
2560 x 1080 Pixel
- Height (without base)
365.3 mm
100 x 100 mm
- UKCA
yes
- Headphone out
yes
- Weight (without stand)
6 kg
- Width (without stand)
816.5 mm
- Colour gamut
99 %
- VESA mounting
yes
- Built-in USB hub
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
28.9 kWh
- Energy consumption (HDR) per 1000 hours
39.6 kWh
- Motion blur reduction
yes
- HDMI
yes
- Package weight
9.9 kg
- Tilt adjustment
yes
- Annual energy consumption
45 kWh
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450358 LG Electronics 34U511A-B LED EEC F (A - G) 86.4 cm (34 inch) 21:9 1 ms VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









