
LG Electronics 34WR50QK-B LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LED
Highlights & Details
LG Electronics 34WR50QK-B LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD type Wide Quad HD
- Panel type VA
- Tilt angle range -5 - 15°
- Energy efficiency class (HDR): G
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.42 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
3000 : 1
- Dot pitch
0.23 mm
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
809 mm
- Height
483.3 mm
- Depth
223.2 mm
- Weight
5.9 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 483.3 x 223.2 mm
- Display size
33 inch - 37 inch
- Range of uses
Office
Design
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
45 W
- Device depth (without stand)
91.5 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
358.9 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.9 kg
- Width (without stand)
809 mm
- Cable lock slot
yes
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- Energy consumption (SDR) per 1000 hours
26 kWh
- Energy consumption (HDR) per 1000 hours
43 kWh
- Introduction year
2023
- HDMI
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
8.4 kg
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450333 LG Electronics 34WR50QK-B LED EEC E (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 5 ms VA LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















