
Highlights & Details
LG Electronics 37BH7N-H Digital signage display
- Screen size diagonal: 94 cm (37 inch)
- Display resolution: 1920 x 540 Pixel
- Energy efficiency rating (calc): n.rel.
- Operating time (console): 24/7
Technical specifications
- Product type
Digital signage display
- Screen size diagonal (inches)
37 inch
- Display technology
LCD
- Operating time (console)
24/7
- Brightness
700 cd/m²
- Static contrast ratio
1000 : 1
- Viewing angle
178°
- Display resolution
1920 x 540 Pixel
- Image format
32:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
LAN
WiFi
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
1 x
- Interfaces
HDMI™
DisplayPort
RS232c
RJ45
Infrared
USB A (USB 2.0)
Wi-Fi
- Power consumption (standby)
0.5 W
400 x 200 mm
- Factory colour
Black
- Dim
(W x H x D) 922.3 x 288.3 x 43.5 mm
- Width
922.3 mm
- Height
288.3 mm
- Depth
43.5 mm
- Weight
7 kg
n.rel.
- Display
94 cm (37 inch)
- Display (cm)
94 cm
- Screen size diagonal (cm)
94 cm
- Screen size diagonal (inches)
37 inch
- Power consumption (ON)
40 W
- Contrast ratio (dyn)
1000 : 1
- Response time
14 ms
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046488 LG Electronics 37BH7N-H Digital signage display 94 cm 37 inch 1920 x 540 Pixel 24/7






