
LG Electronics 38BR85QC-W LCD EEC F (A - G) 96.5 cm (38 inch) 21:9 1 ms

Highlights & Details
LG Electronics 38BR85QC-W LCD
- Screen size 96.5 cm (38 inch) , Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Ultra wide Quad HD+
- Screen technology: LCD
- Panel type nano IPS
- Contrast ratio: 1000:1
- 0.2291 x 0.2291 mm pixel distance
- Market positioning: Graphic design
- HDMI version 2.1a
- Swivel angle range -15 - 15 °
- Tilt angle range -5 - 25°
- Energy efficiency class (HDR): G
- Product type
LCD
- Screen size diagonal (inches)
38 inch
- Screen size diagonal (inches)
38 inch
- Image format
21:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Response time
1 ms
- Brightness
360 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- Audio power (max.)
7 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- HDR support
Yes
- Width
896.4 mm
- Height
593.9 mm
- Depth
306.8 mm
- Weight
10.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 896.4 x 593.9 x 306.8 mm
- Display size
38 inch - 40 inch
F (A - G)
- Display
96.5 cm (38 inch)
- Display (cm)
96.5 cm
- Power consumption (off)
0.3 W
- Bluetooth
No
- Device depth (without stand)
110.1 mm
- Display resolution
3840 x 1600 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
394.4 mm
- Type
internal
100 x 100 mm
- Wi-Fi
No
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Number of screws
4
- Screws included
yes
- Headphone out
no
- Weight (without stand)
8 kg
- Width (without stand)
896.4 mm
- Ethernet LAN
yes
- Cable lock slot
no
- Colour gamut
98 %
- Colour depth
10 Bit
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-C downstream ports quantity
1
- DVI port
no
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Swivel arm
no
- Pivot
no
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Cable management
yes
- Picture-in-Picture
yes
- Power adapter included
yes
- HDMI cable length
1.5 m
- DisplayPort cable length
1.5 m
- USB Power Delivery up to
90 W
- Manual
yes
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
37 kWh
- Energy consumption (HDR) per 1000 hours
95 kWh
- Installation CD
no
- DisplayPort out quantity
1
- HDMI
yes
- HDCP
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
13.7 kg
- Plug and Play
yes
- Built-in camera
no
- Power cable length
1.8 m
- Tilt adjustment
yes
- Local dimming
yes
- Detachable stand
yes
- Built-in KVM switch
yes
- Wi-Fi Direct
no
Documents & Downloads
Datasheet
Datasheet 3450343 LG Electronics 38BR85QC-W LCD EEC F (A - G) 96.5 cm (38 inch) 21:9 1 ms
User & Safety Instructions
User & Safety Instructions 3450343 LG Electronics 38BR85QC-W LCD EEC F (A - G) 96.5 cm (38 inch) 21:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















