
LG Electronics 40WP95XP-W Gaming screen EEC F (A - G) 100.8 cm (39.7 inch) 21:9 5 ms

Highlights & Details
LG Electronics 40WP95XP-W Gaming screen
- Screen size 100.8 cm (39.7 inch) , Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD type Ultra-wide 5K HD
- Panel type nano IPS
- Contrast ratio: 1000:1
- 0.18159 x 0.18159 mm pixel distance
- Market Positioning: Business
- Tilt angle range -15 - 15°
- Energy efficiency class (HDR): G
- European Energy Labelling Register (EPREL) code: 1417676
- Product type
Gaming screen
- Screen size diagonal (cm)
101 cm
- Screen size diagonal (inches)
39.7 inch
- Screen size diagonal (inches)
39 inch
- Image format
21:9
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
300 cd/m²
- Factory colour
White
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
1.2 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
947.2 mm
- Height
614.7 mm
- Depth
283 mm
- Weight
12.3 kg
- Power supply (details)
220 - 240 V
- Dim
(W x H x D) 947.2 x 614.7 x 283 mm
- Display size
38 inch - 40 inch
F (A - G)
- Display
100.8 cm (39.7 inch)
- Display (cm)
100.8 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
88 W
- Device depth (without stand)
114.8 mm
- Display resolution
5120 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
419.2 mm
- Type
internal
100 x 100 mm
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
10.2 kg
- Width (without stand)
947.2 mm
- VESA mounting
yes
- Height adjustment
yes
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- AMD FreeSync
yes
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Flicker-free technology
yes
- USB Power Delivery up to
96 W
- Energy consumption (SDR) per 1000 hours
40 kWh
- Energy consumption (HDR) per 1000 hours
72 kWh
- Illuminated stand
no
- HDMI
yes
- Number of OSD languages
16
- Package weight
16.6 kg
- Built-in camera
no
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
Datasheet
Datasheet 3450302 LG Electronics 40WP95XP-W Gaming screen EEC F (A - G) 100.8 cm (39.7 inch) 21:9 5 ms
User & Safety Instructions
User & Safety Instructions 3450302 LG Electronics 40WP95XP-W Gaming screen EEC F (A - G) 100.8 cm (39.7 inch) 21:9 5 ms
Description
See more, create more
For professional creators in different fields.
Edit, review, and monitor simultaneously
The 5K2K UltraWide™ resolution (5,120 x 2,160) is Ideal for your creative work, as various programs such as video editing, virtual instruments and effects are displayed simultaneously
can be performed.
New generation of color performance for professionals
The Nano-IPS™ display supports a wide color spectrum, 98% of the DCI-P3 color space and offers vivid color reproduction thanks to the support of HDR10.
Thunderbolt™ 4 and a variety of ports
With Thunderbolt™ 4, you can enjoy a single cable of up to 5K2K display, data transfer from a connected device, including charging (up to 96 W) with stability, scalability and security. Moreover, this LG Ultrawide monitor USB 3.0, HDMI and DisplayPort, WAS enables a compatibility with different devices.
The productive workplace
Thunderbolt™ and DisplayPort support the Daisy Chain feature. So you can set up a particularly productive work place thanks to the connection of two monitors and one laptop.
Viewing comfort with constant color quality
LG's Live Color Low Blue Light with Eyesafe® display certification from TÜV Rheinland protects your eyes from blue light by combining RGB hardware and software customizations while maintaining vivid, high-quality colors.
Automatic brightness thanks to ambient light sensor
The ambient light sensor responds to light, enabling screen content to be displayed in bright areas of Heller and darker areas. This ensures a pleasant working environment.
Comfortable workplace
The one-click pedestal makes the installation without any other accessories a child's play. You can adjust the height of the monitor, tilt and swivel it so that it can be positioned in the optimal position.
This text is machine translated.
Features
- 100.84 cm (39.7") IPS monitor in almost frameless, slim design
- Ultra Wide 21:9-format for more working area
- WUHD-5K2K resolution (5,120 x 2,160 pixels)
- HDR-10 support for dynamic, high-contrast images
- 300 cd/m² top brightness and 98% DCI P3
- Smart energy saving function reduces power consumption by up to 30% without loss of performance
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















