
LG Electronics 40WT95UF-W Gaming screen EEC F (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 5 ms
Highlights & Details
LG Electronics 40WT95UF-W Gaming screen
- Screen size 101.6 cm (40 inch) 5K, 5120 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Curved, Freesync, HDR, Built-in speakers, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
5120 x 2160 p
- Screen size diagonal (cm)
100.86 cm
- Screen size diagonal (inches)
40 inch
- Screen size diagonal (inches)
40 inch
- Image format
21:9
- Frame rate
120 Hz
- Response time
5 ms
- Brightness
450 cd/m²
- Static contrast ratio
2000 : 1
- Dot pitch
0.18 mm
- Factory colour
White
- No. of 10 Gb LAN ports
1 x
- No. of HDMI ports
2 x
- No. of MiniDPs
1 x
- No. of Thunderbolt IFs
2 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
5 x
- Features
Curved
Freesync
HDR
Built-in speakers
VESA Mount 100 x 100 mm
- Audio power (max.)
10 W
- Inclination
-5/+20
- Angular position
20°
- Hor. viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Monitor curvature
2500R
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 600
- Width
947.7 mm
- Height
419.8 mm
- Depth
106.3 mm
- Weight
14.1 kg
- Dim
(W x H x D) 947.7 x 419.8 x 106.3 mm
- Display size
38 inch - 40 inch
- Range of uses
Design
Office
- Display resolution mode
5K
F (A - G)
- Display
101.6 cm (40 inch)
- Display (cm)
101.6 cm
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450361 LG Electronics 40WT95UF-W Gaming screen EEC F (A - G) 101.6 cm (40 inch) 5120 x 2160 p 21:9 5 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











