
LG Electronics 43UH7N-E Digital signage display EEC: G (A - G) 109.2 cm 43 inch 3840 x 2160 Pixel 24/7
Number
Highlights & Details
LG Electronics 43UH7N-E Digital signage display
- Screen size diagonal: 109.2 cm (43 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Projection screen function, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 1000000:1
- USB-Plug USB Type-A,USB Type-C
- Supported positioning: Indoors
- Installed operating system: WebOS
- Product type
Digital signage display
- Screen size diagonal (inches)
43 inch
- Features
Projection screen function
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
700 cd/m²
- Static contrast ratio
1000 : 1
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
Smart TV
LAN
- Wi-Fi
built-in
- No. of USB ports
2 x
- Interfaces
Wi-Fi
USB C®
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Black
- Width
963 mm
- Height (without base)
556.2 mm
- Device depth (without stand)
29.7 mm
- Weight
0
- Weight (without base)
11.1 kg
G (A - G)
- Display
109.2 cm (43 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
109.2 cm
- Screen size diagonal (inches)
43 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
80 W
- Display properties
IPS
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
IP5X
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
700 cd/m²
- Response time
8 ms
16 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- DisplayPorts in
1
- DisplayPorts out
1
- Operating temperature (T-T)
0 - 40 °C
- Rated lifetime
50000 h
- Ethernet LAN
yes
- RS-232C
yes
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- Audio (L/R) out
1
- Tilt angle
30°
- Colour saturation
95 %
- Operating relative humidity (H-H)
10 - 80 %
- Number of OSD languages
21
- Package weight
12.8 kg
- Built-in processor
yes
- Bezel width (side)
8.9 mm
- Bezel width (top)
8.9 mm
- Bezel width (bottom)
1.29 cm
- Tilt adjustment
yes
- Remote (IR) input
1
- Power consumption (max)
120 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414391 LG Electronics 43UH7N-E Digital signage display EEC: G (A - G) 109.2 cm 43 inch 3840 x 2160 Pixel 24/7








