
LG Electronics 43UT73006LA 4K UHD LCD TV 109 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV B
Highlights & Details
LG Electronics 43UT73006LA 4K UHD, 109 cm (43 inch), Black
- Screen size diagonal: 109 cm (43 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
- Energy efficiency rating (calc): G (A - G)
- Image enhancement: 60 Hz
- Recording function: via USB
Technical specifications
- Features
Amazon Alexa compatibility
Apple AirPlay/AirPlay 2 compatibility
Apple Home Kit compatibility
Recording mode
CI+
Google Assistant compatibility
Built-in HD+ (free 6-month subscription)
HDR
Smart TV
Ultra HD
- Manufacturer
LG Electronics
- Product type
LCD TV
- Screen size diagonal (inches)
43 inch
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Reception
DVB-T2 (aerial)
DVB-C (cable)
DVB-S2
- Display size
41 inch - 43 inch
- Network/internet function
Amazon Alexa
Apple AirPlay 2
Apple HomeKit
Apps
Bluetooth®
Google Assistant
Hbb TV
LAN
Smart TV
Web Browser
Show more
- Wi-Fi
b/g/n/ac
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
RJ45
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
CI+ slot
Digital audio (optical)
- Audio power (max.)
2.0-Soundsystem mit 20W Gesamtleistung
- Recording function
via USB
- Image format
16:9
- Display technology
LCD
300 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
957 mm
- Height
609 mm
- Depth
229 mm
- Height (without base)
559 mm
- Device depth (without stand)
79.2 mm
- Weight
6.8 kg
- Weight, information
with base
- Power supply (details)
AC 110~240V 50-60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 957 x 609 x 229 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
109.2 cm
- Screen size diagonal (cm)
109 cm
- Screen size diagonal (inches)
43 inch
- Standby consumption
< 0.5 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124278 LG Electronics 43UT73006LA 4K UHD LCD TV 109 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, Wi-Fi, UHD, Smart TV B
Description
Gaming
· Supports compelling HDR presentation
· Optimal support for gaming content via HDMI with Game Optimizer
Smart TV
· WebOS with LG ThinQ
· Smart home support: Amazon Alexa ( requires optional Magic Remote control ), Google Assistant, Apple home & airplay 2
· Home Dashboard for convenient operation of all connected devices
This text is machine translated.
Scope of delivery
- Remote control (batteries included)
- User manual.











