
LG Electronics 49U950A-W LED EEC G (A - G) 124.5 cm (49 inch) 3440 x 1440 p 32:9 5 ms DisplayPort OLED
Highlights & Details
LG Electronics 49U950A-W LED
- Screen size 124.5 cm (49 inch) 4K, 3440 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort;Height adjustable
Technical specifications
- Display resolution 5120 x 1440 pixels
- HD-type Dual QHD
- Panel type nano IPS
- Contrast ratio: 1000:1
- Product color: Black, white
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
124 cm
- Screen size diagonal (inches)
49 inch
- Screen size diagonal (inches)
49 inch
- Image format
32:9
- Panel technology
OLED
- Frame rate
144 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Audio power (max.)
20 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
1215.1 mm
- Height
598.2 mm
- Depth
260 mm
- Weight
17.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 1215.1 x 598.2 x 260 mm
- Display size
48 inch - 50 inch
- Range of uses
Office
- Display resolution mode
4K
G (A - G)
- Display
124.5 cm (49 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
124.5 cm
- Power consumption (ON)
109 W
- Device depth (without stand)
114.2 mm
- Height (without base)
365.7 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
12.6 kg
- Width (without stand)
1215.1 mm
- Colour gamut
98 %
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- Built-in speaker(s)
yes
- AMD FreeSync
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
45 kWh
- Energy consumption (HDR) per 1000 hours
109 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
22 kg
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450360 LG Electronics 49U950A-W LED EEC G (A - G) 124.5 cm (49 inch) 3440 x 1440 p 32:9 5 ms DisplayPort OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














