
LG Electronics 50UL3J-M Digital signage display EEC: G (A - G) 127 cm 50 inch 3840 x 2160 Pixel 16/7

LG Electronics 50UL3J-M Digital signage display
Highlights & Details
- Screen size diagonal: 127 cm (50 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Built-in speaker
- Operating time (console): 16/7
Technical specifications
- ADS panel type
- Screen technology: LCD
- HD type 4K Ultra HD
- Contrast ratio 5000:1
- Contrast ratio (dynamic): 1000000:1
- USB version 2.0
- Supported positioning: Indoors
- Installed operating system: WebOS
- Real Time Clock (RTC): Yes
- Product type
Digital signage display
- Screen size diagonal (inches)
50 inch
- Features
Built-in speaker
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
400 cd/m²
- Static contrast ratio
5000 : 1
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- Network/internet function
WiFi
- Wi-Fi
built-in
- Controller
Remote control
USB
- No. of USB ports
2 x
- Interfaces
USB
RJ45
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
200 x 200 mm
- Factory colour
Blue
- Width
1215 mm
- Height (without base)
651 mm
- Device depth (without stand)
57.1 mm
- Weight
0 kg
- Weight (without base)
11.7 kg
G (A - G)
- Display
127 cm (50 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
127 cm
- Screen size diagonal (cm)
127 cm
- Screen size diagonal (inches)
50 inch
- Power consumption (ON)
90 W
- No. of HDMI ports
3 x
- Touchscreen (display)
No
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- Response time
6 ms
16 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Eco badge reference
EPEAT
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Panel life
30000 h
- Number of speaker outputs
1
- Remote control included
yes
- VESA mounting
yes
- Power consumption (PowerSave)
63 W
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
2 %
- On Screen Display (OSD)
yes
- HDMI input ports quantity
3
- Energy consumption (SDR) per 1000 hours
82 kWh
- Batteries included
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
14.4 kg
- Plug and Play
yes
- Bezel width (side)
7.3 mm
- Bezel width (top)
7.3 mm
- Bezel width (bottom)
1.84 cm
- Power consumption (max)
130 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414390 LG Electronics 50UL3J-M Digital signage display EEC: G (A - G) 127 cm 50 inch 3840 x 2160 Pixel 16/7










