
LG Electronics 55QNED813QA.AEU LED TV 139 cm 55 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
LG Electronics QNED Mini LED TV 55QNED813QA (55" / 139 cm)
Highlights & Details
- Screen size diagonal: 139 cm (55 inch)
- Ultra HD (3840 x 2160 Pixel)
- Reception: DVB-C (cable), DVB-S2, DVB-T2 (aerial)
- Energy efficiency rating (calc): G (A - G)
- Recording function: via USB
Technical specifications
- Features
Recording mode
CI+
Smart TV
Ultra HD
- Product type
LED TV
- Screen size diagonal (inches)
55 inch
- Reception
DVB-C (cable)
DVB-S2
DVB-T2 (aerial)
- Display size
51 inch - 55 inch
- Network/internet function
Apps
Bluetooth®
Hbb TV
LAN
Smart TV
Web Browser
WiFi
- Wi-Fi
built-in
- No. of HDMI connections
2
- No. of USB ports
2 x
- Interfaces
HDMI™
USB
Gigabit LAN (1 Gbps)
CI+ slot
Digital audio out (optical)
- Audio power (max.)
20 W
- Recording function
via USB
- Image format
16:9
- Display technology
LED
300 x 300 mm
- Wall mounting option
Yes
- Factory colour
Black
- Width
1233 mm
- Height
781 mm
- Depth
271 mm
- Height (without base)
716 mm
- Device depth (without stand)
44.2 mm
- Weight
17.9 kg
- Weight, information
with base
- Power supply (details)
AC 100-240V 50-60Hz
- Power supply (LOV)
mains-powered
G (A - G)
- Dim
(W x H x D) 1233 x 781 x 271 mm
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139 cm
- Screen size diagonal (inches)
55 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2575402 LG Electronics 55QNED813QA.AEU LED TV 139 cm 55 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Information
Repairability/durability data sheet 2575402 LG Electronics 55QNED813QA.AEU LED TV 139 cm 55 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Warranty Terms
Warranty Terms 2575402 LG Electronics 55QNED813QA.AEU LED TV 139 cm 55 inch EEC G (A - G) DVB-T2, DVB-C, DVB-S2, UHD, Smart TV, Wi-Fi, PVR read
Description
This text is machine translated.
Features
- UltraHD 4K with 3840 x 2160 pixels
- 100/120 Hz
- α7 Gen5 AI Processor 4K
- Active HDR with HDR10 Pro and HLG
- AI Picture Pro
Scope of delivery
- Remote control (batteries included)
- User manual.















