
LG Electronics 55UH7N-E Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7

Highlights & Details
LG Electronics 55UH7N-E Digital signage display
- Screen size diagonal: 139.7 cm (55 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): G (A - G)
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 1100:1
- Contrast ratio (dynamic): 1000000:1
- USB-Plug USB Type-A,USB Type-C
- Supported positioning: Indoors
- Installed operating system: WebOS
- Product type
Digital signage display
- Screen size diagonal (inches)
55 inch
- Display technology
LED
- Operating time (console)
24/7
- Static contrast ratio
1100 : 1
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
60 Hz
- Image enhancement
60 Hz
- No. of USB ports
2 x
- Interfaces
USB type A
- Power supply (details)
100 - 240 V
- Power consumption (standby)
0.5 W
300 x 300 mm
- Factory colour
Black
- Width
1231.4 mm
- Height (without base)
707.2 mm
- Device depth (without stand)
29.7 mm
- Weight
0
- Weight (without base)
16.1 kg
G (A - G)
- Display
139.7 cm (55 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
139.7 cm
- Screen size diagonal (cm)
139.7 cm
- Screen size diagonal (inches)
55 inch
- Power consumption (off)
0.5 W
- Power consumption (ON)
110 W
- Display properties
IPS
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
IP5X
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
700 cd/m²
- Response time
8 ms
16 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Anti-glare screen
yes
- DisplayPorts in
1
- DisplayPorts out
1
- Operating temperature (T-T)
0 - 40 °C
- Rated lifetime
50000 h
- Ethernet LAN
yes
- RS-232C
yes
- Remote control included
yes
- VESA mounting
yes
- Number of built-in speakers
2
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
28 %
- On Screen Display (OSD)
yes
- Audio (L/R) out
1
- Tilt angle
30°
- Colour saturation
95 %
- Operating relative humidity (H-H)
10 - 80 %
- Number of OSD languages
21
- Package weight
20.5 kg
- Built-in processor
yes
- Bezel width (side)
8.9 mm
- Bezel width (top)
8.9 mm
- Bezel width (bottom)
1.29 cm
- Tilt adjustment
yes
- Remote (IR) input
1
- Power consumption (max)
160 W
Documents & Downloads
Datasheet
Datasheet 3414393 LG Electronics 55UH7N-E Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7
User & Safety Instructions
User & Safety Instructions 3414393 LG Electronics 55UH7N-E Digital signage display EEC: G (A - G) 139.7 cm 55 inch 3840 x 2160 Pixel 24/7



