
Highlights & Details
LG Electronics 75UL3J-E Digital signage display
- Screen size diagonal: 190.5 cm (75 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Built-in speaker
- Operating time (console): 16/7
Technical specifications
- Screen size 190.5 cm (75")
- Screen technology: IPS
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 1000000:1
- USB version 2.0
- Installed operating system: WebOS
- Product type
Digital signage display
- Screen size diagonal (inches)
75 inch
- Features
Built-in speaker
- Display technology
LCD
- Operating time (console)
16/7
- Brightness
330 cd/m²
- Static contrast ratio
1200 : 1
- Viewing angle
178°
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Network/internet function
WiFi
LAN
- Wi-Fi
built-in
- Controller
Remote control
- No. of HDMI connections
3
- No. of USB ports
2 x
- Interfaces
HDMI™
USB A (USB 2.0)
Audio line out
RS232c
RJ45
Wi-Fi
- Power supply (details)
100-240 V
- Power consumption (standby)
0.5 W
400 x 400 mm
- Factory colour
Blue
- Dim
(W x H x D) 1678 x 964 x 59.9 mm
- Width
1678 mm
- Height
964 mm
- Depth
59.9 mm
- Height (without base)
964 mm
- Device depth (without stand)
59.9 mm
- Weight
31.4 kg
- Weight (without base)
31.4 kg
n.rel.
- Display
190.5 cm (75 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
190.5 cm
- Screen size diagonal (cm)
190.5 cm
- Screen size diagonal (inches)
75 inch
- Power consumption (ON)
155 W
- Cable length
1.91 m
- Contrast ratio (dyn)
1000000 : 1
- No. of HDMI ports
3 x
- Touchscreen (display)
No
- Brightness
400 cd/m²
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- UKCA
yes
- Eco badge reference
EPEAT
- Display depth
59.9 mm
- Display height
964 mm
- Display weight
31.4 kg
- Operating temperature (T-T)
0 - 40 °C
- USB ports quantity
2
- Ethernet LAN
yes
- RS-232C
yes
- Display width
1678 mm
- Remote control included
yes
- VESA mounting
yes
- Heat dissipation
528.882 BTU/h
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Batteries included
yes
- HDCP
yes
- Operating relative humidity (H-H)
10 - 80 %
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3046443 LG Electronics 75UL3J-E Digital signage display 190.5 cm 75 inch 3840 x 2160 Pixel 16/7
Description
Excellent picture quality thanks to Ultra HD resolution
UHD resolution displays color and detail of content in a vivid and realistic way. Moreover, the large viewing angle, which is reached via an IPS panel, ensures clearly displayed content.
Sophisticated slim design
This series has a narrow frame with a small depth, WAS saves space and allows easy installation. It also enhances the immersive experience and offers a sophisticated design that enhances the room in which the device is installed.
High-performance thanks to LG webOS 6.0
LG webOS 6.0, updated with SoC and Web engine, is available on UL3J Series models for smooth multiple tasks. LG's webOS Smart signage platform improves user comfort thanks to an intuitive GUI.
Various sensor connections
LG's webOS Smart signage platform helps you easily deploy additional solutions by supporting simple connections to external sensors such as GPIO, NFC/RFID, temperature sensors, etc. via a USB plug-in.
The easy-to-use advertising assistant from LG: Promota
With LG's promotional APP, which can be downloaded to a mobile device, you can easily create your own ad content. With Promota, you can add text and images to create an online profile for your business, as well as provide information such as news about events, changing menus, promotions, and more to your customers. At the same time, it recommends user-friendly templates that are relevant to your industry.
LG's wireless screen sharing solution, LG One:Quick Share
LG One:Quick Share is a wireless screen sharing solution available through the UL3J series, USB transmission unit, and its APP. You can simply transfer the personal PC screen display with the USB dongle button and the integrated WLAN to the display and the default settings (volume, image mode, automatic Brightness etc.) of the connected display without remote control. Office Meeting Mode also helps you view the agenda and notes before the meeting starts.
This text is machine translated.
Features
- Product Design: Digital Signage Flat Panel Monitor
- Screen size 190.5 cm (75")
- Screen technology: IPS
- Display resolution 3840 x 2160 pixels
- Brightness: 400 cd/m²
- HD type 4K Ultra HD
- Hours of operation (hours/days): 16/7
- Installed operating system: Web OS
- Product color: Blue









