
Highlights & Details
LG Electronics 86UH5N-M Digital signage display
- Screen size diagonal: 218 cm (86 inch)
- Display resolution: 3840 x 2160 Pixel
- Energy efficiency rating (calc): n.rel.
- Built-in media player, Built-in speaker
- Operating time (console): 24/7
Technical specifications
- Screen technology: LED
- HD type 4K Ultra HD
- Contrast ratio 1200:1
- Contrast ratio (dynamic): 1000000:1
- USB version 2.0
- USB-plug USB type-A
- Supported positioning: Indoors
- Installed operating system: WebOS
- Real Time Clock (RTC): Yes
- Product type
Digital signage display
- Screen size diagonal (inches)
86 inch
- Features
Built-in media player
Built-in speaker
- Display technology
LED
- Operating time (console)
24/7
- Brightness
500 cd/m²
- Static contrast ratio
1200 : 1
- Display resolution
3840 x 2160 Pixel
- Image format
16:9
- Frame rate
120 Hz
- Image enhancement
120 Hz
- Network/internet function
WiFi
Smart TV
- Wi-Fi
built-in
- Controller
USB
- No. of USB ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
- Power supply (details)
100-240 V
- Power consumption (standby)
0.5 W
600 x 400 mm
- Factory colour
Black
- Width
1928.8 mm
- Height (without base)
1099.8 mm
- Device depth (without stand)
29.7 mm
- Weight
0 kg
- Weight (without base)
52.7 kg
n.rel.
- Display
218.4 cm (86 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
218.4 cm
- Screen size diagonal (cm)
218 cm
- Screen size diagonal (inches)
86 inch
- Power consumption (ON)
197 W
- Display properties
IPS
- No. of DisplayPort
1 x
- No. of HDMI ports
3 x
IP5X
- Touchscreen (display)
No
- HDCP
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Brightness
500 cd/m²
- Response time
8 ms
16 GB
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Ethernet LAN
yes
- RS-232C
yes
- Panel life
50000 h
- Colour gamut
95 %
- Colour depth
8 Bit
- Remote control included
yes
- VESA mounting
yes
- Heat dissipation
672 BTU/h
- DVI port
no
- USB port
yes
- Built-in speaker(s)
yes
- Computer system
yes
- Haze rate
25 %
- On Screen Display (OSD)
yes
- HDMI input ports quantity
3
- Heat dissipation (max)
1013 BTU/h
- Batteries included
yes
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 80 %
- Package weight
65.5 kg
- Plug and Play
yes
- Bezel width (bottom)
1.34 cm
- Automatic brightness control
yes
- Remote (IR) input
1
- Power consumption (max)
297 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414400 LG Electronics 86UH5N-M Digital signage display 218 cm 86 inch 3840 x 2160 Pixel 24/7







